Thomas & Betts Cable Tie, Cable Tie, 139.7 mm x 3.56mm, Black Polyamide 66
- RS Stock No.:
- 253-2446
- Mfr. Part No.:
- 7TCG009130R0010
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$333.00
(exc. GST)
$366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.333 | $333.00 |
*price indicative
- RS Stock No.:
- 253-2446
- Mfr. Part No.:
- 7TCG009130R0010
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 139.7mm | |
| Product Type | Cable Tie | |
| Width | 3.56mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 178N | |
| Series | TY24MX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 139.7mm | ||
Product Type Cable Tie | ||
Width 3.56mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 178N | ||
Series TY24MX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 35mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.56 mm
- RS Stock No. 2531229
- Mfr. Part No. 7TAG054360R0142
Each (In a Pack of 100)
$0.107
- RS Stock No. 1869590
- Mfr. Part No. TY175-50X-100
1 Pack of 100
$37.63
- RS Stock No. 2532588
- Mfr. Part No. 7TCG054360R0257
Each (In a Pack of 100)
$0.21
- RS Stock No. 2531806
- Mfr. Part No. 7TAG009330R0011
Each (In a Pack of 500)
$2.589
Related links
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Green Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.6mm, Black Polyamide 66











