Thomas & Betts Cable Tie, Wall Plug, 43.1 mm x 13.2mm, Black Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$30.51

(exc. GST)

$33.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$30.51$0.305
15 - 49$29.95$0.30
50 +$28.28$0.283

*price indicative

RS Stock No.:
812-5750
Mfr. Part No.:
7TCG009750R0010 CT-5359
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

43.1mm

Width

13.2mm

Colour

Black

Material

Polyamide

Sub Type

Wall Plug

UV Resistant

Yes

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Series

Col-Ty

Maximum Operating Temperature

80°C

Standards/Approvals

UL94 HB

Package Size

100

Maximum Bundle Diameter

9.6mm

Col-Ty™ Heavy Duty Wall Plug for Cable Ties


This Col-Ty™ cable tie accessory is a wall plug with 9.6mm long aperture for accommodating cable ties up to 9.5mm wide.

Wall plug suitable for 8mm diameter hole

Simply drill hole and hammer the plug in

Material Polyamide 11/12, black

Flammability rating UL 94 HB

UV-resistant

Temperature range -40°C to +80°C

Supplied in bag of 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy