Thomas & Betts Cable Tie, 186 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 555-463
- Distrelec Article No.:
- 155-46-471
- Mfr. Part No.:
- TYB-25MX
- Brand:
- Thomas & Betts
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$233.24
(exc. GST)
$256.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $233.24 | $0.233 |
*price indicative
- RS Stock No.:
- 555-463
- Distrelec Article No.:
- 155-46-471
- Mfr. Part No.:
- TYB-25MX
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | TYB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Series TYB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliance | ||
Package Size 1000 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie Grey Polyamide 66
- Thomas & Betts Cable Tie Red Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Assorted Polyamide 66