Thomas & Betts Cable Tie, Cable Tray, 457 mm x 13.2mm, Black Polypropylene
- RS Stock No.:
- 253-1049
- Mfr. Part No.:
- 7TAG009550R0021
- Brand:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
$851.10
(exc. GST)
$936.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $34.044 | $851.10 |
*price indicative
- RS Stock No.:
- 253-1049
- Mfr. Part No.:
- 7TAG009550R0021
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 457mm | |
| Product Type | Cable Tie | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 700N | |
| Maximum Operating Temperature | 110°C | |
| Series | TY5418 | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 127mm | |
| Standards/Approvals | UL, EN, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 457mm | ||
Product Type Cable Tie | ||
Width 13.2mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 700N | ||
Maximum Operating Temperature 110°C | ||
Series TY5418 | ||
Package Size 25 | ||
Maximum Bundle Diameter 127mm | ||
Standards/Approvals UL, EN, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY5418PX lashing and releasable cable ties are weather and UV resistant, ideal for indoor and outdoor applications. These cable ties are made of black, polypropylene and can withstand temperatures of up to 110°C or 230F.
Length of 457mm (18.0 inches)
Width of 13.2mm (0.52 inches)
Thickness of 1.8mm (0.07 inches)
Tensile strength rating of 670 Newton's (150 pounds)
Related links
- Thomas & Betts Cable Tie 1.524 m x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 1.067 m x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 546 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 462 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66