Thomas & Betts Cable Tie, 338 mm x 6.8mm, Black Nylon
- RS Stock No.:
- 555-451
- Mfr. Part No.:
- TY 527MXR
- Brand:
- Thomas & Betts
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$54.22
(exc. GST)
$59.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 214 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.22 | $1.084 |
*price indicative
- RS Stock No.:
- 555-451
- Mfr. Part No.:
- TY 527MXR
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 338mm | |
| Width | 6.8mm | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | TY | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 89mm | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 338mm | ||
Width 6.8mm | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Series TY | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 89mm | ||
Standards/Approvals RoHS Compliance | ||
Package Size 50 | ||
- COO (Country of Origin):
- HU
Black Cable Tie 338 mm x 7.6mm
Related links
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Nylon
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Cable Tie, White Nylon
- RS PRO Cable Tie 230 mm x 6.8mm, Black 316 Stainless Steel
- RS PRO Cable Tie 330 mm x 6.8mm, Black 316 Stainless Steel
- Thomas & Betts Cable Tie Black Nylon