Thomas & Betts Cable Tie, Cable Tray, 462 mm x 13.2mm, Black Polyamide 66

Subtotal (1 pack of 25 units)*

$1,060.20

(exc. GST)

$1,166.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$42.408$1,060.20

*price indicative

RS Stock No.:
253-1047
Mfr. Part No.:
7TAG009550R0019
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

462mm

Width

13.2mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

670N

Series

TY409

Maximum Operating Temperature

110°C

Standards/Approvals

CE, EN, UL

Package Size

25

Maximum Bundle Diameter

29mm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY53418PX lashing and releasable cable ties are weather and UV resistant, ideal for indoor and outdoor applications. These cable ties are made of black, polypropylene and can withstand temperatures of up to 110°C or 230F.

Length of 462mm (18.187 inches)

Width of 13.2mm (0.52 inches)

Thickness of 1.93mm (0.076 inches)

Tensile strength rating of 670 Newton's (150 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy