HellermannTyton Cable Tie, Grip Tie, 140 mm x 59.8mm, Black Thermoplastic Elastomer
- RS Stock No.:
- 276-5356
- Mfr. Part No.:
- 156-04098
- Brand:
- HellermannTyton
Subtotal (1 pack of 125 units)*
$460.13
(exc. GST)
$506.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 125 + | $3.681 | $460.13 |
*price indicative
- RS Stock No.:
- 276-5356
- Mfr. Part No.:
- 156-04098
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 59.8mm | |
| Colour | Black | |
| Material | Thermoplastic Elastomer | |
| Sub Type | Grip Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Non-Burning, UL 94HB, UL 94 V-0, UL 94 V-2 | |
| Series | Soft Grip | |
| Standards/Approvals | Non burning, UL 94 HB, UL 94 V-0, UL 94 V-2 | |
| Package Size | 125 | |
| Maximum Bundle Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 59.8mm | ||
Colour Black | ||
Material Thermoplastic Elastomer | ||
Sub Type Grip Tie | ||
UV Resistant Yes | ||
Fire Behaviour Non-Burning, UL 94HB, UL 94 V-0, UL 94 V-2 | ||
Series Soft Grip | ||
Standards/Approvals Non burning, UL 94 HB, UL 94 V-0, UL 94 V-2 | ||
Package Size 125 | ||
Maximum Bundle Diameter 25.4mm | ||
- COO (Country of Origin):
- PL
The HellermannTyton soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management or cooling systems in vehicles. The Soft Grip Series is a unique semi-customised part solution and designed to save time, money and development effort. The foot parts of the mounts can be adjusted to individual customer requirements.
Suitable for a variety of fastening requirements
Pre locking feature holds the cable tie in place before it is tensioned
Soft Grip cable ties can be removed with a screwdriver for maintenance
EVO9SG application tool with adjusted nose piece available
- RS Stock No. 2765352
- Mfr. Part No. 111-50001
Each (In a Pack of 500)
$0.929
- RS Stock No. 0102595
- Mfr. Part No. CBMZTRB5BK
1 Pack of 100
$29.16
- RS Stock No. 0907223
- Mfr. Part No. F101-25-480-5
1 Bag of 5
$54.87
- RS Stock No. 7056432
- Mfr. Part No. 111-00300 MBT20XHFC-SP/SS316-BK
1 Bag of 50
$475.13
Related links
- HellermannTyton Cable Tie 140 mm x 12.7mm, Black Thermoplastic Elastomer
- HellermannTyton Cable Tie 140 mm x 12.7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Black Screw Cable Tie 42 mm x 42mm x 140 mm
- HellermannTyton Black, Blue Cable Tie Mount 9.5 mm x 9.5mm x 140 mm
- HellermannTyton Cable Tie 580 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 180 mm x 7mm, Black Thermoplastic Polyurethane












