HellermannTyton Cable Tie, Releasable, 180 mm x 7mm, Black Thermoplastic Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$138.09

(exc. GST)

$151.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$138.09$2.762
15 - 49$135.66$2.713
50 +$133.16$2.663

*price indicative

RS Stock No.:
820-7000
Distrelec Article No.:
301-79-130
Mfr. Part No.:
115-07189 SRT1807-TPU-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

180mm

Width

7mm

Colour

Black

Material

Thermoplastic Polyurethane

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

57N

Minimum Operating Temperature

-40°C

Series

SRT

Maximum Operating Temperature

85°C

Package Size

50

Standards/Approvals

RoHS, UL, HF

Maximum Bundle Diameter

45mm

COO (Country of Origin):
AT

SRT-Series Cable Ties Without Serration


The SRT cable tie offering a number of solutions to bundling applications. They are particularly well suited for use with data and fibre optic cables. The elasticity is ideal for securing young trees to support poles and other uses within the gardening and landscaping industry. SRT Series can be used for moving elements and vibrating applications such as windmills, machines, robotics, pulsating tubing and conduits. Temporary uses can be fixations for concerts, theatres and exhibitions.

Elastic and flexible cable ties

Rounded and smooth edges

Reusuable

Releasable

Double slotted head with fixation pawl

Flexibility for steady and even pressure distribution

Tight fixation even in vertical position

Prevents sliding down or loss of bundles

Long lifetime when used indoors

Can remain flexible even in cold temperatures (-20°C)

Standards

UL94 HB, RoHS, HF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy