HellermannTyton Black, Blue Cable Tie Mount 9.5 mm x 9.5mm x 140 mm
- RS Stock No.:
- 276-5354
- Mfr. Part No.:
- 156-04097
- Brand:
- HellermannTyton
Subtotal (1 pack of 250 units)*
$598.25
(exc. GST)
$658.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $2.393 | $598.25 |
*price indicative
- RS Stock No.:
- 276-5354
- Mfr. Part No.:
- 156-04097
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black, Blue | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 9.5mm | |
| Length | 140mm | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 25.4mm | |
| Material | TPE | |
| Series | Soft Grip | |
| Standards/Approvals | UL 94 HB, UL 94 V-0, Non burning, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black, Blue | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 9.5mm | ||
Length 140mm | ||
Width 9.5mm | ||
Fixing Hole Diameter 25.4mm | ||
Material TPE | ||
Series Soft Grip | ||
Standards/Approvals UL 94 HB, UL 94 V-0, Non burning, UL 94 V-2 | ||
- COO (Country of Origin):
- PL
The HellermannTyton soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management or cooling systems in vehicles. The Soft Grip Series is a unique semi-customised part solution and designed to save time, money and development effort. The foot parts of the mounts can be adjusted to individual customer requirements.
Suitable for a variety of fastening requirements
Pre locking feature holds the cable tie in place before it is tensioned
Soft Grip cable ties can be removed with a screwdriver for maintenance
EVO9SG application tool with adjusted nose piece available
Related links
- HellermannTyton Black Screw Cable Tie 42 mm x 42mm x 140 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 6 mm x 9.5mm x
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
- HellermannTyton Natural Cable Tie Mount 3.5 mm x 9.5mm x 17.9 mm
- HellermannTyton Black Screw Cable Tie Mount 9.5mm x
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm
