ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$166.78

(exc. GST)

$183.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.78

*price indicative

RS Stock No.:
189-494
Mfr. Part No.:
II5735
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

78mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

300 mA

Series

II

Switching Frequency

450 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor configured for flexibility in various applications, assures powerful performance alongside robust design. Crafted with a threaded housing for easy installation, this device operates efficiently within a wide voltage range. Enhanced with features that cater to both normally open and normally closed functions, it strikes an excellent balance between adaptability and reliability. The sensor boasts a sensing range of 10mm, ensuring accurate detection and minimal error margins in sensing applications.

Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range

Related links