HellermannTyton Cable Tie, Extended Length, 15.1 m x 12.7mm, Black Polyacetal
- RS Stock No.:
- 321-4381
- Mfr. Part No.:
- 111-30000 EL-TY (TELS1)-POM-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $72.90
View bulk pricing optionsSubtotal (1 set)*
$275.75
(exc. GST)
$303.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 14 | $275.75 | - |
| 15 - 49 | $270.89 | $72.90 |
| 50 + | $263.85 | $595.00 |
*price indicative
- RS Stock No.:
- 321-4381
- Mfr. Part No.:
- 111-30000 EL-TY (TELS1)-POM-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 15.1m | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Polyacetal | |
| Sub Type | Extended Length | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 1115N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TELS1 | |
| Standards/Approvals | RoHS, UL | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 15.1m | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Polyacetal | ||
Sub Type Extended Length | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 1115N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TELS1 | ||
Standards/Approvals RoHS, UL | ||
Package Size 1 | ||
- COO (Country of Origin):
- US


HellermannTyton Cable Tie, 15.2m (L) x 12.7mm (W), Stainless Steel Pawl, Black Colour - EL-TY Series - 111-30000 EL-TY (TELS1)-POM-BK
For unlimited options when you're bundling wires, try this cable tie from HellermannTyton. It's supplied as a continuous strap with separate heads, giving you the freedom to secure whatever cable bundle diameters come your way. Simply cut the strap to the size you need and eliminate wastage while cutting back on your inventory. As the heads have stainless steel pawls, you can rest assured they achieve a secure fix.
Features & Benefits
• Resists the ageing effects of UV light to boost longevity
• Smooth strap minimises the chance of cable damage
• Withstands up to 1,115N of force for compatibility with heavy loads
Applications
• Chemical processing plants
• Construction industry
• Signage
• Overhead power installations
What material is this cable tie made from?
It's made of high-strength POM that withstands impact and chemicals, so it's ideally suited to extreme environments.
Continuous cable ties EL-TY
Continuous cable tie for large bundle diameters, also for outdoor use. This tie distinguishes itself particularly thanks to its high resistance to chemicals and weathering.
Related links
- HellermannTyton Cable Tie 15.75 mm x 20.3mm, Black Polyacetal
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Cable Tie 25 mm 15mm 15 mm
- HellermannTyton Cable Tie 30.5 mm x 53.3mm, Black Polypropylene
- HellermannTyton Black Polyacetal Cable Clip, 20 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 17 mm 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 17 mm 15mm 10 mm
