HellermannTyton Cable Tie, Releasable, 420 mm x 12.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9246
- Mfr. Part No.:
- 111-01672 TAS120L-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Subtotal (1 box of 500 units)*
$2,100.00
(exc. GST)
$2,310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,100.00 | $4.20 |
*price indicative
- RS Stock No.:
- 215-9246
- Mfr. Part No.:
- 111-01672 TAS120L-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 420mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | TAS120L | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 114mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 420mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series TAS120L | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 114mm | ||
- COO (Country of Origin):
- US
The HellermannTyton Halogen-free. Suitable for installation in public areas, road or railway tunnels. Built-in spacer for easy and quick installation. Designed as a catenary mounting tie it is simple to use. Typical applications are for suspending cables between buildings, supporting antenna cables or installation of railway signalling cables.
Halogen-free
Suitable for installation in public areas, road or railway tunnels
Built-in spacer for easy and quick installation
- RS Stock No. 2159247
- Mfr. Part No. 111-01671 TAS120M-PA66HIRHSUV-BK
Each (In a Pack of 500)
$4.071
- RS Stock No. 2159171
- Mfr. Part No. 111-85850 T50MD7-PA66HS-BK
1 Bag of 100
$84.29
- RS Stock No. 2159169
- Mfr. Part No. 117-00008 T50LDH-PA66HS-BK
1 Bag of 100
$184.91
- RS Stock No. 2159153
- Mfr. Part No. 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,007.00
Related links
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 520 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 331 mm x 12.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66












