Panduit Cable Tie, Non-Releasable, 287 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 274-0049
- Mfr. Part No.:
- BT3I-M0
- Brand:
- Panduit
Subtotal (1 pack of 1000 units)*
$385.00
(exc. GST)
$424.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.385 | $385.00 |
*price indicative
- RS Stock No.:
- 274-0049
- Mfr. Part No.:
- BT3I-M0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 287mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 287mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
