Thomas & Betts Cable Tie, Cable Tray, 300 mm x 13.2mm, Natural Polyamide 66

Subtotal (1 pack of 50 units)*

$258.40

(exc. GST)

$284.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$5.168$258.40

*price indicative

RS Stock No.:
253-2605
Mfr. Part No.:
7TCG054360R0353
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

300mm

Product Type

Cable Tie

Width

13.2mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

1120N

Maximum Operating Temperature

85°C

Series

TYL300M

Standards/Approvals

UL/CSA V-2 Flammability according to UL94

Maximum Bundle Diameter

75mm

Package Size

50

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TYL300M cable ties are heavy-duty, releasable cable ties made from natural color, nylon/polyamide 6.6.

Length of 300mm (11.81 inches)

Width of 13.2mm (0.519 inches)

Tensile strength rating of 1120 Newton's (250 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy