Thomas & Betts Cable Tie, Cable Tray, 203 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1861
- Mfr. Part No.:
- 7TAG009510R0050
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$962.00
(exc. GST)
$1,058.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.962 | $962.00 |
*price indicative
- RS Stock No.:
- 253-1861
- Mfr. Part No.:
- 7TAG009510R0050
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY51M | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY51M | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
- COO (Country of Origin):
- US
The ABB TY532M identification cable ties are made of natural color, nylon/polyamide 6.6 for temperatures of up to 85°C or 185F for indoor applications. The size of marking pad of 20mm (0.8 inch) x 10mm (0.4 inch).
Length of 203mm (8 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 203 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66