Thomas & Betts Cable Tie, Cable Tray, 141.8 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-1227
- Mfr. Part No.:
- 7TAG054360R0123
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$251.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.251 | $251.00 |
*price indicative
- RS Stock No.:
- 253-1227
- Mfr. Part No.:
- 7TAG054360R0123
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 141.8mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 135N | |
| Series | TY125 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 141.8mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 135N | ||
Series TY125 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY125-40 cable tie is made of natural color, nylon/polyamide 6.6 for temperatures up to 85°C (185 F) for indoor applications.
Length of 141.48mm (5.57 inches)
Width of 3.556mm (0.140 inches)
Thickness of 1.17mm (0.046 inches)
Tensile strength rating of 180 Newton's (40 pounds)
- RS Stock No. 2531228
- Mfr. Part No. 7TAG054360R0125
Each (In a Pack of 100)
$0.157
- RS Stock No. 2532580
- Mfr. Part No. 7TCG054360R0240
Each (In a Pack of 1000)
$0.496
- RS Stock No. 2532581
- Mfr. Part No. 7TCG054360R0241
Each (In a Pack of 100)
$0.357
- RS Stock No. 2532495
- Mfr. Part No. 7TCG009460R0106
Each (In a Pack of 100)
$1.683
Related links
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.5mm, Black Polyamide 66











