Thomas & Betts Cable Tie, Cable Tray, 141.4 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-1228
- Distrelec Article No.:
- 301-63-468
- Mfr. Part No.:
- 7TAG054360R0125
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.157 | $15.70 |
*price indicative
- RS Stock No.:
- 253-1228
- Distrelec Article No.:
- 301-63-468
- Mfr. Part No.:
- 7TAG054360R0125
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 141.4mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY125 | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 100 | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 141.4mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series TY125 | ||
Maximum Bundle Diameter 32mm | ||
Package Size 100 | ||
Standards/Approvals UL E49405 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 135 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 3.55 mm
- RS Stock No. 2531227
- Mfr. Part No. 7TAG054360R0123
Each (In a Pack of 1000)
$0.251
- RS Stock No. 2532580
- Mfr. Part No. 7TCG054360R0240
Each (In a Pack of 1000)
$0.496
- RS Stock No. 2532581
- Mfr. Part No. 7TCG054360R0241
Each (In a Pack of 100)
$0.357
- RS Stock No. 2532478
- Mfr. Part No. 7TCG009450R0172
Each (In a Pack of 100)
$0.376
Related links
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Black Polyamide 66











