Thomas & Betts Cable Tie, Cable Tray, 186.4 mm x 4.67mm, Natural Polyamide 66
- RS Stock No.:
- 253-2563
- Mfr. Part No.:
- 7TCG054360R0165
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2563
- Mfr. Part No.:
- 7TCG054360R0165
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186.4mm | |
| Product Type | Cable Tie | |
| Width | 4.67mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 222N | |
| Series | TY175 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 44.45mm | |
| Standards/Approvals | UL E49405 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186.4mm | ||
Product Type Cable Tie | ||
Width 4.67mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 222N | ||
Series TY175 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 44.45mm | ||
Standards/Approvals UL E49405 | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66