Thomas & Betts Cable Tie, Cable Tray, 170 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1699
- Mfr. Part No.:
- 7TAG009020R0050
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$57.00
(exc. GST)
$63.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
- Plus 900 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.57 | $57.00 |
*price indicative
- RS Stock No.:
- 253-1699
- Mfr. Part No.:
- 7TAG009020R0050
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 170mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 85°C | |
| Series | TY52315M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | CSA, REACH, RoHS, UL | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 170mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 85°C | ||
Series TY52315M | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals CSA, REACH, RoHS, UL | ||
Maximum Bundle Diameter 32mm | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 170mm Length, 80N Tensile Strength - 7TAG009020R0050
This product serves as a practical solution for cable management, particularly for users in automation, electronics, and electrical sectors. Its robust construction provides a dependable method to organise and secure cables, thereby improving workplace safety and efficiency. The cable ties are made from high-quality Nylon 66 for enhanced durability and performance across different conditions.
Features & Benefits
• Manufactured from durable nylon
• Withstands temperatures up to 85°C
• UL 94 V2 rating for fire behaviour
• Impressive tensile strength of 80N
• Natural colour for seamless integration with various installations
• Suitable for heavy-duty applications and secure fastening
Applications
• Bundling and securing cables in control panels
• Managing cables in automation systems
• Installation in electrical infrastructure
• Ideal for mechanical systems requiring organised cable management
How should these be installed for optimal performance?
For best results, thread the tie through its head and pull it tight around the cables before cutting off any excess.
Are these ties suitable for outdoor use?
While they are UV resistant, its recommended to consider specific environmental conditions for outdoor use to ensure long-term effectiveness.
What is the best method for removing them without damage?
Utilising tools designed for cutting plastic can help remove the ties without harming surrounding cables or equipment.
Can they be reused for future applications?
These ties are intended for single use; for ongoing projects, consider using reusable alternatives instead of trying to re-tighten them.
What weight can they effectively manage?
With a tensile strength of 80N, they can securely hold moderate weight cables and materials.
Related links
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.3mm, Natural Polyamide 66