Thomas & Betts Cable Tie, Cable Tray, 186.4 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 253-1235
- Distrelec Article No.:
- 301-62-795
- Mfr. Part No.:
- 7TAG054360R0178
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$213.00
(exc. GST)
$234.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.213 | $213.00 |
*price indicative
- RS Stock No.:
- 253-1235
- Distrelec Article No.:
- 301-62-795
- Mfr. Part No.:
- 7TAG054360R0178
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186.4mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY175 | |
| Standards/Approvals | UL E49405 Standards | |
| Maximum Bundle Diameter | 44mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186.4mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY175 | ||
Standards/Approvals UL E49405 Standards | ||
Maximum Bundle Diameter 44mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.67 mm
Related links
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66