Thomas & Betts Cable Tie, Cable Tie, 186.4 mm x 4.67mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

$37.63

(exc. GST)

$41.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.63$0.376

*price indicative

RS Stock No.:
186-9590
Mfr. Part No.:
TY175-50X-100
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

186.4mm

Width

4.67mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Series

TY175

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL/IEC 62275, RoHS, REACH

Maximum Bundle Diameter

1.75in

COO (Country of Origin):
HU
Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (220 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 186.43mm (7.34 Inches), Width of 4.674mm (0.184 Inches), Thickness of 1.24mm (0.049 Inches), Tensile Strength Rating of 220 Newtons (50 Pounds), 100 Pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy