Thomas & Betts Cable Tie, Cable Tray, 186.4 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2564
- Mfr. Part No.:
- 7TCG054360R0166
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2564
- Mfr. Part No.:
- 7TCG054360R0166
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186.4mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 220N | |
| Series | TY175 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 44.45mm | |
| Package Size | 10000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186.4mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 220N | ||
Series TY175 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 44.45mm | ||
Package Size 10000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY175-50-39-100 are heat stabilized cable ties, made of black, nylon/polyamide 6.6. It can withstand temperatures of up to 105°C or 221F. They are suitable for indoor applications.
Length of 186.436mm (7.34 inches)
Width of 4.674mm (0.184 inches)
Thickness of 1.24mm (0.049 inches)
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365.7 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302.2 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 294 mm x 4.6mm, Natural Polyamide 66