Thomas & Betts Cable Tie, Cable Tray, 185.67 mm x 4.67mm, Black Polyamide 66
- RS Stock No.:
- 253-2485
- Mfr. Part No.:
- 7TCG009450R0194
- Brand:
- Thomas & Betts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2485
- Mfr. Part No.:
- 7TCG009450R0194
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 185.67mm | |
| Product Type | Cable Tie | |
| Width | 4.67mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYB25M | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S Rated | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185.67mm | ||
Product Type Cable Tie | ||
Width 4.67mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TYB25M | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S Rated | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyimide, nylon 6.6.
Color is black
Product net width is 4.67 mm
Related links
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.9mm, Blue Polyamide 66
- ABB Cable Tie 295 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66