Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2501
- Mfr. Part No.:
- 7TCG009520R0076
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$2,507.00
(exc. GST)
$2,758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $2.507 | $2,507.00 |
*price indicative
- RS Stock No.:
- 253-2501
- Mfr. Part No.:
- 7TCG009520R0076
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Series | TYHB23M | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 1000 | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Series TYHB23M | ||
Maximum Operating Temperature 105°C | ||
Package Size 1000 | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66