HellermannTyton Cable Tie, 100 mm x 2.5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$36.08

(exc. GST)

$39.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$36.08$0.361

*price indicative

RS Stock No.:
440-615
Mfr. Part No.:
111-01914
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide 66

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

22mm

Standards/Approvals

UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton cable tie with inside serration measures 100.0x2.5 mm fits diameter range 1.5 to 22.0 mm in black ensures strong hold onto bundles easy application manually or with a processing tool and simple insertion due to bent tail supplied in a pack of 100 pieces.

UV-resistant black cable tie available in a wide range of sizes

Made from 100 % high quality plastic, allows for good recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy