Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.8mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

$2,838.00

(exc. GST)

$3,122.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$2.838$2,838.00

*price indicative

RS Stock No.:
253-1041
Mfr. Part No.:
7TAG009530R0006
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

185mm

Width

4.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL, CSA V-2 Flammability

Tensile Strength

222N

Series

TY38MX

Maximum Operating Temperature

105°C

Package Size

1000

Standards/Approvals

UL, EN, CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY38MX push mount cable ties are made of black, nylon/polyamide 6.6. These cable ties are weather and UV resistant, and can withstand temperatures of up to 105°C or 220F.

Length of 185mm (7.3 inches)

Width of 4.8mm (0.19 inches)

Thickness of 1mm (0.04 inches)

Tensile strength rating of 222 Newton's (50 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy