Thomas & Betts Cable Tie, Cable Tray, 198 mm x 4.6mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$101.10

(exc. GST)

$111.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.011$101.10

*price indicative

RS Stock No.:
253-1032
Mfr. Part No.:
7TAG009520R0068
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

198mm

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

TY535M

Maximum Bundle Diameter

45mm

Standards/Approvals

CE, EN, UL

Package Size

100

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 4.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy