Thomas & Betts Cable Tie, Cable Tray, 150 mm x 6.9mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

$797.50

(exc. GST)

$877.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$1.595$797.50

*price indicative

RS Stock No.:
253-2474
Mfr. Part No.:
7TCG009450R0163
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

150mm

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Tensile Strength

534N

Minimum Operating Temperature

-40°C

Series

TY271

Maximum Operating Temperature

85°C

Package Size

500

Maximum Bundle Diameter

25mm

Standards/Approvals

UL/CSA V-2 Flammability

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY271MX high performance cable ties are made of aquamarine, fluoropolymer. These cable ties can withstand temperatures of up to -40°C (-40F) to 105°C (221F).

Length of 150mm (5.9 inches) for bundle diameter up to 25mm (0.98 inch)

Width of 6.9mm (0.27 inch)

Tensile strength rating of 534 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy