Thomas & Betts Cable Tie, Cable Tray, 770.6 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-1796
- Distrelec Article No.:
- 301-85-053
- Mfr. Part No.:
- 7TAG009280R0004
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$216.45
(exc. GST)
$238.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.329 | $216.45 |
*price indicative
- RS Stock No.:
- 253-1796
- Distrelec Article No.:
- 301-85-053
- Mfr. Part No.:
- 7TAG009280R0004
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Length | 770.6mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY529M | |
| Standards/Approvals | UL, EN, CE | |
| Maximum Bundle Diameter | 229mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 770.6mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series TY529M | ||
Standards/Approvals UL, EN, CE | ||
Maximum Bundle Diameter 229mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66