Thomas & Betts Cable Tie, Cable Tray, 771 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-1807
- Mfr. Part No.:
- 7TAG009330R0014
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,464.50
(exc. GST)
$1,611.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.929 | $1,464.50 |
*price indicative
- RS Stock No.:
- 253-1807
- Mfr. Part No.:
- 7TAG009330R0014
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 771mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY29MX | |
| Standards/Approvals | UL, EN, CE | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 229mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 771mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY29MX | ||
Standards/Approvals UL, EN, CE | ||
Package Size 500 | ||
Maximum Bundle Diameter 229mm | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66