Thomas & Betts Cable Tie, Cable Tray, 177 mm x 6.9mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

$1,200.50

(exc. GST)

$1,320.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$2.401$1,200.50

*price indicative

RS Stock No.:
253-1805
Mfr. Part No.:
7TAG009330R0010
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

177mm

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Series

TY277MX

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

117mm

Package Size

500

Standards/Approvals

UL, EN, CE

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy