Thomas & Betts Cable Tie, Cable Tray, 617 mm x 6.9mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

$157.15

(exc. GST)

$172.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.143$157.15

*price indicative

RS Stock No.:
253-1799
Mfr. Part No.:
7TAG009290R0006
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

617mm

Product Type

Cable Tie

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

534N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

TY5275M

Maximum Bundle Diameter

177mm

Standards/Approvals

UL, EN, CE

Package Size

50

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy