Thomas & Betts Cable Tie, Cable Tray, 1.143 m x 8.1mm, Natural Polyamide 66
- RS Stock No.:
- 253-2469
- Mfr. Part No.:
- 7TCG009380R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$295.15
(exc. GST)
$324.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.903 | $295.15 |
*price indicative
- RS Stock No.:
- 253-2469
- Mfr. Part No.:
- 7TCG009380R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 1.143m | |
| Product Type | Cable Tie | |
| Width | 8.1mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 780N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY53510M | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 1.143m | ||
Product Type Cable Tie | ||
Width 8.1mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 780N | ||
Maximum Operating Temperature 85°C | ||
Series TY53510M | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 50 | ||
Maximum Bundle Diameter 254mm | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is grey
Product net width is 6.9 mm
- RS Stock No. 2532471
- Mfr. Part No. 7TCG009380R0005
Each (In a Pack of 50)
$11.275
- RS Stock No. 2532467
- Mfr. Part No. 7TCG009380R0001
Each (In a Pack of 50)
$10.267
- RS Stock No. 2532605
- Mfr. Part No. 7TCG054360R0353
Each (In a Pack of 50)
$5.168
- RS Stock No. 2531810
- Mfr. Part No. 7TAG009340R0002
Each (In a Pack of 500)
$1.305
Related links
- Thomas & Betts Cable Tie 1.143 m x 8.1mm, Black Polyamide 66
- Thomas & Betts Cable Tie 889 mm x 8.1mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 889 mm x 8.1mm, Black Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66











