Thomas & Betts Cable Tie, Cable Tray, 1.143 m x 8.1mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

$563.75

(exc. GST)

$620.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$11.275$563.75

*price indicative

RS Stock No.:
253-2471
Mfr. Part No.:
7TCG009380R0005
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

1.143m

Width

8.1mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

780N

Maximum Operating Temperature

85°C

Series

TY53510M

Standards/Approvals

RoHS Information, UL94, REACH Declaration 9AKK107992A3994

Package Size

50

Maximum Bundle Diameter

254mm

COO (Country of Origin):
HU
The ABB TY54513MX cable ties are made of black, nylon/polyamide 6.6. These cable ties are weather and UV resistant, and can withstand temperatures of up to 150°C.

Length of 1143mm (45.0 inches)

Width of 8.13mm (0.32 inch)

Thickness of 1.7mm (0.07 inch)

Tensile strength rating of 780 Newton's (175 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy