Thomas & Betts Cable Tie, Cable Tray, 889 mm x 8.1mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

$459.50

(exc. GST)

$505.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.19$459.50

*price indicative

RS Stock No.:
253-2468
Mfr. Part No.:
7TCG009380R0002
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

889mm

Width

8.1mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

780N

Maximum Operating Temperature

85°C

Series

TY53510M

Maximum Bundle Diameter

254mm

Standards/Approvals

UL/EN/CSA62275 Type 2/21S

Package Size

50

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY53510MX cable ties are weather and UV resistant for indoor and outdoor applications. These cable ties can withstand temperatures of 105°C or 220F. The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.

Length of 889mm (35.0 inches)

Width of 8.13mm (0.32 inches)

Thickness of 1.7mm (0.07 inches)

Tensile strength rating of 780 Newton's (175 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy