Thomas & Betts Cable Tie, Cable Tray, 457 mm x 6.9mm, Natural Polyamide 66

Subtotal (1 pack of 500 units)*

$1,803.00

(exc. GST)

$1,983.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$3.606$1,803.00

*price indicative

RS Stock No.:
253-1804
Mfr. Part No.:
7TAG009330R0009
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

457mm

Width

6.9mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

534N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

TY275M

Package Size

500

Maximum Bundle Diameter

127mm

Standards/Approvals

UL, CE, EN

COO (Country of Origin):
US
The ABB TY275M high performance cable ties are made specially for railway applications. They are made of colorless, nylon/polyamide 6.6 and can withstand temperatures of up to 60°C (-76 F) to 105°C (221 F).

Length of 457mm (18 inches) for bundle diameter up to 127mm (5 inches)

Width of 6.9mm (0.27 inch)

Tensile strength rating of 534 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy