Thomas & Betts Cable Tie, Cable Tray, 617 mm x 6.9mm, Natural Polyamide 66

Subtotal (1 pack of 500 units)*

$1,048.00

(exc. GST)

$1,153.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$2.096$1,048.00

*price indicative

RS Stock No.:
253-1811
Mfr. Part No.:
7TAG009340R0003
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

617mm

Product Type

Cable Tie

Width

6.9mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

TY277M

Standards/Approvals

UL, CE, EN

Maximum Bundle Diameter

177mm

Package Size

500

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy