Thomas & Betts Cable Tie, Cable Tray, 457 mm x 6.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-1797
- Mfr. Part No.:
- 7TAG009290R0004
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$192.55
(exc. GST)
$211.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $3.851 | $192.55 |
*price indicative
- RS Stock No.:
- 253-1797
- Mfr. Part No.:
- 7TAG009290R0004
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 457mm | |
| Width | 6.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5275M | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 127mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 457mm | ||
Width 6.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY5275M | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 127mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
The ABB TY5275M are high performance cable ties, made of natural color, nylon/polyamide 6.6. The operating temperature is from -60°C (-76 F) to 85°C (185 F).
Length of 457mm (18 inches) for bundle diameter up to 127mm (5 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 229 mm x 6.9mm, Red Polyamide 66