Thomas & Betts Cable Tie, Cable Tray, 457 mm x 6.9mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

$119.70

(exc. GST)

$131.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.394$119.70

*price indicative

RS Stock No.:
253-1791
Mfr. Part No.:
7TAG009280R0000
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

457mm

Product Type

Cable Tie

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Series

TY5275M

Maximum Operating Temperature

85°C

Package Size

50

Standards/Approvals

CE, UL, EN

Maximum Bundle Diameter

127mm

COO (Country of Origin):
US
The ABB TY5275MX are high performance cable ties for indoor applications. They are black color, nylon 6.6. It has length of 457mm (18 inches) for bundle diameter up to 127mm (5 inches), width of 6.9mm (0.27 inch), tensile strength rating of 534 newton's (120 pounds).

Tensile strength rating of 534 Newton's (120 pounds)

An operating temperature from -60°C(-76F) to 85°C (185 F)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy