Thomas & Betts Cable Tie, Cable Tray, 170 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-1706
- Mfr. Part No.:
- 7TAG009050R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$462.00
(exc. GST)
$508.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.462 | $462.00 |
*price indicative
- RS Stock No.:
- 253-1706
- Mfr. Part No.:
- 7TAG009050R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 170mm | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 105°C | |
| Series | TYB2315MX | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | CE, CSA, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 170mm | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 105°C | ||
Series TYB2315MX | ||
Maximum Operating Temperature 105°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals CE, CSA, REACH, RoHS, UL | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 170mm Length, 80N Tensile Strength - 7TAG009050R0003
This product offers a solution for securely bundling cables, wires, and other items, crucial in various sectors such as automation and electronics. Its sturdy design and quality materials ensure functionality in challenging environments, making it a useful addition to any toolkit.
Features & Benefits
• Constructed from durable nylon 66 for improved strength
• Capable of withstanding temperatures up to 105°C
• UV resistant, providing longevity in outdoor settings
• Heavy-duty design supports a tensile strength of 80N
• Fire behaviour rated to UL 94 V2 for safety compliance
• Convenient length of 170mm suitable for various tasks
Applications
• Suitable for securing electrical installations and wiring systems
• Effective for bundling cables in mechanical assemblies
• Ideal for outdoor installations due to UV resistance
• Aids in maintaining organisation within cable management systems
• Applicable for automotive and industrial tasks requiring robust ties
How can these ties contribute to cable management?
They facilitate efficient bundling, reducing clutter and enhancing organisation for electrical systems.
What is the maximum number of cables that can be bundled?
It varies depending on cable thickness; select ties accordingly for optimal securing without damage.
Are these ties suitable for outdoor use?
Yes, they are UV resistant, making them appropriate for external applications.
Can they be used in high-temperature environments?
Yes, they operate effectively at temperatures as high as 105°C.
What safety standards do these ties meet?
They comply with UL 94 V2 fire safety regulations.
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- ABB Cable Tie 112 mm x 2.3mm, Black Polyamide 66