Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-1057
- Mfr. Part No.:
- 7TAG009600R0000
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$498.00
(exc. GST)
$548.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.498 | $498.00 |
*price indicative
- RS Stock No.:
- 253-1057
- Mfr. Part No.:
- 7TAG009600R0000
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA HB Flammability According to UL94, UL | |
| Tensile Strength | 80N | |
| Series | TYP23MX | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA HB Flammability According to UL94, UL | ||
Tensile Strength 80N | ||
Series TYP23MX | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 22mm | ||
Package Size 1000 | ||
Standards/Approvals CE, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TYP23MX weather and UV resistant cable ties are made from black, polypropylene. These cable ties can withstand temperatures of up to 85°C or 185F, and are ideal for indoor and outdoor applications.
Length of 92mm (3.6 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Maximum bundle diameter 22mm (0.86 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66