Thomas & Betts Cable Tie, Cable Tray, 170 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 253-1700
- Mfr. Part No.:
- 7TAG009020R0051
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$49.70
(exc. GST)
$54.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
- Plus 1,100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.497 | $49.70 |
*price indicative
- RS Stock No.:
- 253-1700
- Mfr. Part No.:
- 7TAG009020R0051
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 170mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | 105°C | |
| Series | TY52315MX | |
| Standards/Approvals | CSA, REACH, RoHS, UL | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 170mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature 105°C | ||
Series TY52315MX | ||
Standards/Approvals CSA, REACH, RoHS, UL | ||
Maximum Bundle Diameter 32mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 170mm Length, 80N Tensile Strength - 7TAG009020R0051
This product consists of durable cable ties designed for securing and organising cables in various environments. They facilitate efficient wire management and are essential in the automation, electronics, and electrical sectors. Their robust design makes them suitable for both commercial and industrial applications, contributing to safety and order.
Features & Benefits
• Constructed from durable Nylon 66 for increased strength
• UV resistant for extended use in outdoor settings
• Able to withstand maximum temperatures of 105°C
• Fire resistant according to UL 94 V2 standards
• Designed for easy securing of multiple cables
• Provides impressive tensile strength of 80N
Applications
• Used in the aerospace sector for wire bundling
• Suitable for securing cables in automotive assemblies
• Employed in electrical installations for a structured setup
• Practical for outdoor where UV resistance is needed
• Ideal for mechanical devices that require strong and durable fastening
What is the maximum temperature these can withstand?
They can operate in environments with temperatures up to 105°C.
How can I ensure these ties are suitable for outdoor use?
The ties are UV resistant, making them suitable for outdoor applications.
Can these be used for heavy-duty applications?
Yes, their 80N tensile strength permits use in rigorous environments.
What size are these ties?
The ties measure 170mm in length, making them suitable for various applications.
Are they safe for use in environments with fire hazards?
Yes, they meet UL 94 V2 standards for fire resistance, ensuring safety.
Related links
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102.1 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66