ABB Cable Tie, Cable Tray, 112 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-4710
- Mfr. Part No.:
- 7TCG054830R0020
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-4710
- Mfr. Part No.:
- 7TCG054830R0020
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 112mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 220N | |
| Series | JTN-500 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Package Size | 11 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 112mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 220N | ||
Series JTN-500 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Package Size 11 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is natural
Product net width is 2.434 mm
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- ABB Cable Tie 170 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66