Thomas & Betts Cable Tie, Cable Tie, 92 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-2476
- Distrelec Article No.:
- 301-77-083
- Mfr. Part No.:
- 7TCG009450R0168
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$20.10
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15,600 unit(s) shipping from 13 November 2026
- Plus 6,700 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.201 | $20.10 |
*price indicative
- RS Stock No.:
- 253-2476
- Distrelec Article No.:
- 301-77-083
- Mfr. Part No.:
- 7TCG009450R0168
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 92mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flame Rated | |
| Minimum Operating Temperature | 105°C | |
| Tensile Strength | 80N | |
| Series | TY523MR | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Standards/Approvals | UL/EN/CSA62275 | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 92mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flame Rated | ||
Minimum Operating Temperature 105°C | ||
Tensile Strength 80N | ||
Series TY523MR | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Standards/Approvals UL/EN/CSA62275 | ||
Maximum Bundle Diameter 16mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB Cable Ties, 105°C Maximum Operating Temperature, 80N Tensile Strength - 7TCG009450R0168
This cable tie is intended for efficient cable management across various applications. With a length of 92mm and a width of 2.3mm, it effectively secures bundles of cables and other items. Constructed from durable Nylon 66, these black cable ties are well-suited for use in challenging environments.
Features & Benefits
• 80N tensile strength for secure fastening
• Maximum operating temperature of 105°C for consistent performance
• Accommodates bundle diameters up to 16mm for flexible use
• Made from Nylon 66 for extended durability
• Black colour enhances aesthetic appeal and blends with cables
Applications
• Securing cables in electronic installations
• Bundling wires in electrical systems
• Mechanical assembly tasks
• Automotive wiring harness
Can it withstand high temperatures during operation?
Yes, it can operate at temperatures up to 105°C.
Will it hold cables securely without slipping?
With a tensile strength of 80N, it provides a strong grip.
Can the ties accommodate thick bundles of cables?
Yes, it can manage bundles with a maximum diameter of 16mm.
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie Blue Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66