Thomas & Betts Cable Tie, Cable Tray, 617 mm, Black Polyamide 66
- RS Stock No.:
- 253-1806
- Mfr. Part No.:
- 7TAG009330R0011
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,294.50
(exc. GST)
$1,424.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.589 | $1,294.50 |
*price indicative
- RS Stock No.:
- 253-1806
- Mfr. Part No.:
- 7TAG009330R0011
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 617mm | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Tensile Strength | 540N | |
| Series | TY277MX | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 177mm | |
| Standards/Approvals | UL, EN, CE | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 617mm | ||
Product Type Cable Tie | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Tensile Strength 540N | ||
Series TY277MX | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 177mm | ||
Standards/Approvals UL, EN, CE | ||
Package Size 500 | ||
- COO (Country of Origin):
- US
The ABB TY277MX-RW are black, nylon/polyamide 6.6 cable ties, they can withstand temperatures of up to 85°C or 185F. These cable ties are weather and ultraviolet resistant for special railway applications.
Length of 617mm (24.3 inches)
Minimum bundle diameter 6mm (0.24 inch)
Maximum bundle diameter 177mm (6.96 inches)
Tensile strength rating of 540 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66