Thomas & Betts Cable Tie, Cable Tray, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

$521.45

(exc. GST)

$573.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.429$521.45

*price indicative

RS Stock No.:
253-1036
Mfr. Part No.:
7TAG009520R0073
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Series

TY541M

Maximum Operating Temperature

105°C

Standards/Approvals

UL, EN, CE

Package Size

50

Maximum Bundle Diameter

38.1mm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY545MX pre-mountable cable ties come with integrated nails to enable mounting onto wood or similar materials. These cable ties are weather and ultraviolet resistant, made from black, nylon/polyamide 6.6. They can withstand temperatures of up to 105°C or 221F.

Length of 200mm (7.875 inches)

Width of 4.67mm (0.184 inches)

Thickness of 1.02mm (0.04 inches)

Tensile strength rating of 220 Newton's (50 pounds)

Each (In a Pack of 1000)
$0.213
  • RS Stock No. 2532512
  • Mfr. Part No. 7TCG009570R0011
Each (In a Pack of 500)
$5.733
Each (In a Pack of 100)
$0.21
  • RS Stock No. 2531788
  • Mfr. Part No. 7TAG009270R0051
Each (In a Pack of 1000)
$1.059

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy