Thomas & Betts Cable Tie, Panel and Chassis Mount, 243.8 mm x 5.5mm, Black Polyamide 66
- RS Stock No.:
- 253-1035
- Mfr. Part No.:
- 7TAG009520R0072
- Brand:
- Thomas & Betts
Subtotal (50 units, in packs of 50)*
$258.90
(exc. GST)
$284.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.178 | $258.90 |
*price indicative
- RS Stock No.:
- 253-1035
- Mfr. Part No.:
- 7TAG009520R0072
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 243.8mm | |
| Width | 5.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Panel and Chassis Mount | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 289N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY541M | |
| Maximum Bundle Diameter | 60mm | |
| Package Size | 50 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 243.8mm | ||
Width 5.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Panel and Chassis Mount | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 289N | ||
Maximum Operating Temperature 85°C | ||
Series TY541M | ||
Maximum Bundle Diameter 60mm | ||
Package Size 50 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY541M panel and chassis mount cable ties are made of black, nylon/polyamide 6.6. They are idea for indoor applications and can withstand temperatures of up to 85°C or 185F.
Length of 243.84mm (9.6 inches)
Width of 5.59mm (0.22 inches)
Thickness of 1.65mm (0.65 inches)
Tensile strength rating of 289 Newton's (65 pounds)
Mounting hole size of 8.13 - 17.27mm (0.32 - 0.68 inches)
Related links
- Thomas & Betts Cable Tie 243.8 mm x 5.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66