Thomas & Betts Cable Tie, Cable Tie, 204 mm x 3.6mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

$27.90

(exc. GST)

$30.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,100 unit(s) shipping from 16 November 2026
  • Plus 11,400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.279$27.90

*price indicative

RS Stock No.:
283-6129
Distrelec Article No.:
301-77-085
Mfr. Part No.:
TY 5242 MX
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

204mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The high-quality cable tie and accessory offered This product is designed to provide excellent performance and reliability for a wide range of applications. Made from Polyamide 6.6 material, it offers UV resistance, flame retardant, heat resistance, weatherproofing, low smoke emission, and chemical resistance. With its high surface hardness and small coefficient of friction, it is ideal for both indoor and outdoor use. It is available in a natural black color and meets the UL 94 V-2 flammability rating. It is the perfect choice for areas where human life is at risk.

UV-resistant, flame retardant, and heat resistant for outdoor applications

Weatherproof and chemically resistant for durability in various environments

Low smoke emission for safety in areas where human life is at risk

High surface hardness and small coefficient of friction for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy