Thomas & Betts Cable Tie, Cable Tray, 243.8 mm x 5.5mm, Black Polyamide 66
- RS Stock No.:
- 253-1030
- Mfr. Part No.:
- 7TAG009520R0061
- Brand:
- Thomas & Betts
Subtotal (500 units, in packs of 500)*
$3,046.00
(exc. GST)
$3,350.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $6.092 | $3,046.00 |
*price indicative
- RS Stock No.:
- 253-1030
- Mfr. Part No.:
- 7TAG009520R0061
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 243.8mm | |
| Width | 5.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 289N | |
| Series | TY41M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 60mm | |
| Package Size | 500 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 243.8mm | ||
Width 5.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 289N | ||
Series TY41M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 60mm | ||
Package Size 500 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY41M panel and chassis mounting cable ties are made of black, nylon/polyamide 6.6. They can withstand temperatures of up to 85°C or 185F. These cable ties are ideal for indoor and outdoor applications.
Length of 243.84mm (9.6 inches)
Width of 5.59mm (0.22 inch)
Thickness of 1.65mm (0.65 inch)
Tensile strength rating of 289 Newton's (65 pounds)
Mounting hole size of 8.13 - 17.27mm (0.32 - 0.68 inch)
Related links
- Thomas & Betts Cable Tie 243.8 mm x 5.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66