Subtotal (1 unit)*
$67.37
(exc. GST)
$74.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.37 |
*price indicative
- RS Stock No.:
- 459-985
- Mfr. Part No.:
- SB-2449
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Blade Type | Curved | |
| Heavy Duty | Yes | |
| Blade Length | 235mm | |
| Blade Thickness | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Blade Type Curved | ||
Heavy Duty Yes | ||
Blade Length 235mm | ||
Blade Thickness 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Knife, 235mm Blade Length, 4mm Blade Thickness - SB-2449
This curved knife is designed for heavy‑duty cutting tasks in industrial settings, offering controlled slicing action for materials requiring a concave blade profile. It is suitable for workplaces where robust hand tools are needed for precision trimming and shape‑following cuts within automation, electronics, electrical and mechanical trades.
Features and Benefits:
• Curved blade profile improves controlled surface following
• Thick cutting edge resists bending under load
• Heavy‑duty construction supports repetitive industrial use
• Robust design reduces downtime from blade failure
• Thick cutting edge resists bending under load
• Heavy‑duty construction supports repetitive industrial use
• Robust design reduces downtime from blade failure
Applications
• Suitable for precision trimming of cable sheaths and insulation
• Ideal for panel work requiring contour cutting
• Used for maintenance tasks in mechanical assembly lines
• Can be used for cutting composite tapes and similar materials
• Ideal for panel work requiring contour cutting
• Used for maintenance tasks in mechanical assembly lines
• Can be used for cutting composite tapes and similar materials
How does the blade geometry affect cutting direction?
The concave geometry concentrates force along the inner edge, enabling pull or draw cuts that maintain contact with curved surfaces for accurate material removal.
What should technicians expect regarding edge durability under frequent use?
The thicker edge profile increases resistance to deformation and wear when performing repeated cuts on dense materials, prolonging service intervals.
Is this tool appropriate for on‑site field repairs in confined spaces?
Its shape allows controlled manoeuvring in restricted areas where linear blades might slip or fail to follow contours.
How does the tool behave when used on layered materials?
The curved edge separates layers progressively, helping prevent sudden penetration and reducing the risk of damaging underlying components.
Related links
- RS PRO Steel Hardwood XNB 203, 5 per Package
- RS PRO Steel Curved Cutter Blade 1 per Package
- Bahco 2951-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2953-140 1-Piece Gripping Plier Curved, 140mm Overall
- RS PRO Steel Curved Safety Knife Blade, 5 per Package
- Facom Curved Cutter Blade
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade 44.7 mm, 5 per Package
